
Surface mount, shielded, general purpose fixed inductor with 2.2µH inductance and 20% tolerance. Features a 1.9A RMS current rating, 1.7A saturation current, and 2.15A max DC current. Operates across a -55°C to 125°C temperature range with a low 98mΩ DC resistance. Dimensions are 0.114" x 0.114" with a maximum seated height of 0.051".
Vishay IFSC1111ABER2R2M01 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 98mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.051inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.114inch |
| Max DC Current | 2.15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Series | IFSC-1111AB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.114inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFSC1111ABER2R2M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
