The IFSC1111ABER4R7M01 is a shielded surface mount fixed inductor from Vishay, featuring a nonstandard package and a maximum operating temperature of 125°C. It has a high inductance of 4.7uH with a tolerance of 20% and can handle a maximum DC current of 1.2A. The inductor is lead free and RoHS compliant, making it suitable for a variety of applications.
Vishay IFSC1111ABER4R7M01 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 156mR |
| Height | 1.2mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | IFSC-1111AB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFSC1111ABER4R7M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.