Inductor Filter Wirewound 150uH 10% 1KHz Ferrite 7A 60mOhm DCR RDL Bulk
Vishay IH-5 150UH 10% EB E2 technical specifications.
| Type | Filter |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 7A |
| Typical Temperature Rise | 50°C |
| Max DC Resistance | 0.06Ohm |
| Lead Style | Radial |
| Product Length | 41.28mm |
| Product Diameter | 21.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IH-5 150UH 10% EB E2 to view detailed technical specifications.
No datasheet is available for this part.