
Wirewound fixed inductor with 150µH inductance and 10% tolerance, designed for through-hole mounting. Features a ferrite core, 5A DC current rating, and 75mΩ DC resistance. Operating temperature range spans -55°C to 125°C. This unshielded radial component is supplied in bulk packaging.
Sign in to ask questions about the Vishay IH03BQ151K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IH03BQ151K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 5A |
| DC Resistance (DCR) | 75mR |
| Inductance | 150uH |
| Lead Pitch | 1.062inch |
| Lead/Base Style | Radial |
| Length | 34.93mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 5A |
| Series | IH |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 26.97mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IH03BQ151K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
