This Vishay IH03BQ251K inductor features a ferrite core and a radial lead style. It has a maximum DC current rating of 5A and a maximum operating temperature of 125°C. The inductor measures 41.28mm in length and has a lead pitch of 33.32mm. It is available in bulk packaging with 75 units per package.
Vishay IH03BQ251K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 5A |
| DC Resistance (DCR) | 90mR |
| Inductance | 250uH |
| Lead Pitch | 33.32mm |
| Lead/Base Style | Radial |
| Length | 41.28mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 4A |
| Series | IH |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IH03BQ251K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
