The IH03EB251K is a ferrite radial inductor from Vishay, featuring a 250uH inductance and 90mR DC resistance. It can handle a maximum DC current of 5A and operates within a temperature range of -55°C to 125°C. The inductor is available in a radial package with a through-hole mount and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 90mR |
| Inductance | 250uH |
| Lead/Base Style | Radial |
| Length | 41.28mm |
| Max DC Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Series | IH |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |