Through-hole fixed inductor featuring a ferrite core and radial lead style. This wirewound component offers 50µH inductance with a 10% tolerance, tested at 1kHz. It handles a maximum DC current of 5.6A with a low 50mΩ DC resistance. Designed for horizontal mounting, it operates across a wide temperature range from -55°C to 125°C and is RoHS compliant.
Vishay IH03EB500K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 5.6A |
| DC Current | 5.6A |
| DC Resistance (DCR) | 50mR |
| Inductance | 50uH |
| Lead Free | Lead Free |
| Lead Pitch | 19.05mm |
| Lead/Base Style | Radial |
| Length | 22.23mm |
| Max DC Current | 5.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | HORIZONTAL |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Series | IH |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IH03EB500K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.