
The IH05BQ101K is a ferrite radial inductor with a maximum inductance of 100uH and a tolerance of 10%. It has a maximum DC current rating of 7.5A and operates within a temperature range of -55°C to 125°C. The inductor is available in a radial package with a lead pitch of 1inch and a diameter of 0.86inch. It is not RoHS compliant and is packaged in bulk quantities of 50.
Vishay IH05BQ101K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 7.5A |
| DC Resistance (DCR) | 50mR |
| Diameter | 0.86inch |
| Inductance | 100uH |
| Lead Pitch | 1inch |
| Lead/Base Style | Radial |
| Length | 34.93mm |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Saturation Current | 7A |
| Series | IH |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IH05BQ101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
