Vishay IH05EB270K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 25mR |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 22.23mm |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 13A |
| Series | IH |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IH05EB270K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.