This Vishay IH05EB500K inductor features a radial ferrite core with a DC resistance of 30 milliohms and an inductance of 50 microhenries. It is designed for through-hole mounting and has a maximum operating temperature of 125°C. The inductor is lead-free and RoHS compliant, with a maximum current rating of 8 amps. It is available on tape and reel packaging and is not radiation hardened.
Vishay IH05EB500K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30mR |
| Inductance | 50uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 28.58mm |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 8A |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Series | IH |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IH05EB500K to view detailed technical specifications.
No datasheet is available for this part.