The IH10BQ270K is a radial ferrite inductor with a DC resistance of 18 milliohms and an inductance of 27 microhenries. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for through-hole mounting and has a lead pitch of 0.687 inches. It is not radiation hardened and is not RoHS compliant.
Vishay IH10BQ270K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 18mR |
| Inductance | 27uH |
| Lead Pitch | 0.687inch |
| Lead/Base Style | Radial |
| Length | 1.13mm |
| Max DC Current | 12.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 12A |
| Series | IH |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IH10BQ270K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.