This through-hole ferrite inductor features a radial lead style and a radial package case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a maximum DC current rating of 11A and a saturation current of 10A. It is not radiation hardened and is not RoHS compliant.
Vishay IH10BQ500K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 11A |
| DC Resistance (DCR) | 25mR |
| Inductance | 50uH |
| Lead Pitch | 23.8mm |
| Lead/Base Style | Radial |
| Length | 34.93mm |
| Max DC Current | 11A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.025R |
| RoHS Compliant | No |
| Saturation Current | 10A |
| Series | IH |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IH10BQ500K to view detailed technical specifications.
No datasheet is available for this part.