Vishay IH10BQ680K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 10A |
| DC Resistance (DCR) | 27mR |
| Inductance | 68uH |
| Lead Pitch | 28.58mm |
| Lead/Base Style | Radial |
| Length | 1.38mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 8A |
| Series | IH |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IH10BQ680K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
