
This 10A ferrite radial inductor features a 100uH inductance value with a 10% tolerance. It operates over a temperature range of -55°C to 125°C and is constructed with a lead-free material. The inductor is packaged in a radial configuration with a 33.32mm lead pitch and a length of 41.28mm. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Vishay IH10EB101K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 10A |
| DC Resistance (DCR) | 30mR |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Lead Pitch | 33.32mm |
| Lead/Base Style | Radial |
| Length | 41.28mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Series | IH |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IH10EB101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.