The IH10EB680K is a ferrite radial inductor from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a radial package with a length of 34.93mm and a width of 28.58mm. The inductor has a maximum DC current rating of 10A and a saturation current of 8A. It is RoHS compliant and available in bulk packaging.
Vishay IH10EB680K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 27mR |
| Inductance | 68uH |
| Lead/Base Style | Radial |
| Length | 34.93mm |
| Max DC Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Saturation Current | 8A |
| Series | IH |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IH10EB680K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.