
Inductor Filter Wirewound 10uH 10% 1KHz Ferrite 20A 10mOhm DCR RDL Bulk
Vishay IH15BQ100K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10mR |
| Inductance | 10uH |
| Lead/Base Style | Radial |
| Length | 42.85mm |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 19A |
| Series | IH |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IH15BQ100K to view detailed technical specifications.
No datasheet is available for this part.
