Vishay IH15BQ500K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 15A |
| DC Resistance (DCR) | 20mR |
| Diameter | 25.4mm |
| Inductance | 50uH |
| Lead Pitch | 28.58mm |
| Lead/Base Style | Radial |
| Length | 41.28mm |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Saturation Current | 10A |
| Series | IH |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 28.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IH15BQ500K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
