The IH15EB100K is a ferrite radial inductor from Vishay with a maximum DC current rating of 20A and a maximum operating temperature of 125°C. It has a tolerance of 10% and a saturation current of 19A. The inductor is packaged in bulk and is not radiation hardened. It is RoHS compliant and has a DC resistance of 10mR. The inductor is designed for use in through-hole applications and has a length of 42.85mm.
Vishay IH15EB100K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10mR |
| Inductance | 10uH |
| Lead/Base Style | Radial |
| Length | 42.85mm |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 19A |
| Series | IH |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IH15EB100K to view detailed technical specifications.
No datasheet is available for this part.