
General purpose fixed inductor featuring 250 µH inductance with a 10% tolerance. This axial leaded component utilizes a ferrite core and body, offering a maximum DC current rating of 1.8A and a DC resistance of 280 mΩ. Designed for through-hole mounting, it operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHA103EB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHA103EB technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Resistance (DCR) | 280mR |
| Height | 12.07mm |
| Inductance | 250uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 33.03mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 1.8A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IHA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHA103EB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
