
General purpose axial fixed inductor featuring 500 µH inductance with 10% tolerance. This ferrite-core component supports a maximum DC current of 1.6A and has a DC resistance of 420 mΩ. Operating across a temperature range of -55°C to 125°C, it is RoHS compliant and designed for through-hole mounting.
Vishay IHA104EB technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.6A |
| DC Resistance (DCR) | 420mR |
| Diameter | 13.97mm |
| Height | 26.67mm |
| Inductance | 500uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 33.03mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 1.6A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | IHA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHA104EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.