
Through-hole fixed inductor featuring a solenoidal ferrite core with 10µH inductance and 10% tolerance. Rated for 8.3A maximum DC current, it offers a low 15mΩ DC resistance. Operating across a wide temperature range of -55°C to 125°C, this unshielded component has an axial package with a 1.02mm lead diameter. Tested at 1kHz, it exhibits a self-resonant frequency of 1kHz.
Vishay IHA502EB technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 8.3A |
| DC Resistance (DCR) | 15mR |
| Diameter | 26.67mm |
| Height | 12.07mm |
| Inductance | 10uH |
| Lead Diameter | 1.02mm |
| Lead/Base Style | Axial |
| Length | 33.03mm |
| Max DC Current | 8.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.015R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | IHA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHA502EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
