The IHB1BV151K is a fixed inductor from Vishay with a radial package and through-hole mount. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The inductor's DC resistance is 181mΩ and its inductance is 150uH. It can handle a maximum DC current of 1.6A and is not RoHS compliant. The inductor is unshielded and has a tolerance of 10%. It is available in a radial package with a height of 21.34mm.
Vishay IHB1BV151K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 181mR |
| Height | 21.34mm |
| Inductance | 150uH |
| Lead/Base Style | Radial |
| Max DC Current | 1.6A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHB1BV151K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.