The Vishay IHB1BV180K is a through-hole fixed inductor with a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. It has a maximum DC current rating of 7.2A and a tolerance of 10%. The inductor is packaged in a radial package with a lead pitch of 12.7mm and a height of 21.34mm. It is not RoHS compliant.
Vishay IHB1BV180K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 16mR |
| Height | 21.34mm |
| Inductance | 18uH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Max DC Current | 7.2A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHB1BV180K to view detailed technical specifications.
No datasheet is available for this part.