The IHB1BV270K is a radial inductor from Vishay with a DC resistance of 30 milliohms and an inductance of 27 microhenries. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The inductor is designed for through-hole mounting and is not RoHS compliant. It has a maximum DC current rating of 4.5 amps and a tolerance of 10%.
Vishay IHB1BV270K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 30mR |
| Height | 21.34mm |
| Inductance | 27uH |
| Lead/Base Style | Radial |
| Max DC Current | 4.5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHB1BV270K to view detailed technical specifications.
No datasheet is available for this part.