This Vishay fixed inductor features a radial package with a height of 21.34mm and a maximum DC current rating of 4A. The inductor has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is not radiation hardened. The inductor has a DC resistance of 40mR and an inductance of 33uH.
Vishay IHB1BV330K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 40mR |
| Height | 21.34mm |
| Inductance | 33uH |
| Lead/Base Style | Radial |
| Max DC Current | 4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHB1BV330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.