This Vishay IHB1BV4R7M inductor features a radial package with a height of 21.34mm and a maximum operating temperature of 130°C. It has a maximum DC current rating of 9A and a tolerance of 20%. The inductor is not RoHS compliant and has a shielding type of unshielded.
Vishay IHB1BV4R7M technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 7mR |
| Height | 21.34mm |
| Inductance | 4.7uH |
| Lead/Base Style | Radial |
| Max DC Current | 9A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHB1BV4R7M to view detailed technical specifications.
No datasheet is available for this part.