
The IHB1EB150K is a fixed inductor from Vishay with a radial package and through-hole mount. It has a maximum DC current rating of 7.2A and operates over a temperature range of -55°C to 130°C. The inductor has a resistance of 0.015R and an inductance of 15uH. It is RoHS compliant and available in tape and reel packaging.
Vishay IHB1EB150K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 15mR |
| Height | 21.34mm |
| Inductance | 15uH |
| Lead/Base Style | Radial |
| Max DC Current | 7.2A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.015R |
| RoHS Compliant | Yes |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHB1EB150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
