The IHB1EB220K is a radial through-hole fixed inductor with a maximum DC current rating of 5.5A and an inductance value of 22uH. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The inductor is packaged in bulk and is not radiation hardened. It is RoHS compliant and has a DC resistance of 20mR.
Vishay IHB1EB220K technical specifications.
| Package/Case | Radial |
| DC Current | 5.8A |
| DC Resistance (DCR) | 20mR |
| Height | 21.34mm |
| Inductance | 22uH |
| Lead Pitch | 11.43mm |
| Lead/Base Style | Radial |
| Max DC Current | 5.5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.02R |
| RoHS Compliant | Yes |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHB1EB220K to view detailed technical specifications.
No datasheet is available for this part.