Vishay IHB1EB221K technical specifications.
| Package/Case | Radial |
| DC Current | 1.7A |
| DC Resistance (DCR) | 240mR |
| Inductance | 220uH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.24R |
| RoHS Compliant | Yes |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHB1EB221K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.