The IHB1EB6R8M is a fixed inductor from Vishay, packaged in a radial through-hole configuration. It features a DC resistance of 8 milliohms and an inductance of 6.8 microhenries. The inductor can handle a maximum DC current of 9 amps and operates within a temperature range of -55°C to 130°C. It is available in tape and reel packaging and is compliant with RoHS regulations.
Vishay IHB1EB6R8M technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 8mR |
| Height | 21.34mm |
| Inductance | 6.8uH |
| Lead/Base Style | Radial |
| Max DC Current | 9A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHB1EB6R8M to view detailed technical specifications.
No datasheet is available for this part.