The IHB2BV122K is a through-hole fixed inductor with a 1.2mH inductance value and a 10% tolerance. It has a maximum DC current rating of 800mA and can operate within a temperature range of -55°C to 130°C. The inductor is packaged in a radial package with a lead pitch of 14.99mm and is available in bulk packaging.
Vishay IHB2BV122K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 1.14R |
| Height | 21.34mm |
| Inductance | 1.2mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 14.99mm |
| Lead/Base Style | Radial |
| Max DC Current | 800mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHB2BV122K to view detailed technical specifications.
No datasheet is available for this part.
