Vishay IHB2BV220K technical specifications.
| Package/Case | Radial |
| Current Rating | 7.2A |
| DC Resistance (DCR) | 19mR |
| Height | 21.34mm |
| Inductance | 22uH |
| Lead/Base Style | Radial |
| Max DC Current | 7.2A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHB2BV220K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.