The IHB2BV331K is a fixed inductor from Vishay with a radial package and through-hole mount. It has a maximum DC current rating of 1.6A and operates within a temperature range of -55°C to 130°C. The inductor has a DC resistance of 305mR and an inductance of 330uH. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Vishay IHB2BV331K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 305mR |
| Height | 21.34mm |
| Inductance | 330uH |
| Lead/Base Style | Radial |
| Max DC Current | 1.6A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHB2BV331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.