The IHB2BV390K is a radial fixed inductor with a 39uH inductance value and a 5.5A maximum DC current rating. It has a 10% tolerance and operates over a temperature range of -55°C to 130°C. The inductor is mounted through a hole and is not RoHS compliant.
Vishay IHB2BV390K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 30mR |
| Height | 21.34mm |
| Inductance | 39uH |
| Lead/Base Style | Radial |
| Max DC Current | 5.5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHB2BV390K to view detailed technical specifications.
No datasheet is available for this part.