The IHB2BV470K is a radial inductor with a current rating of 5.5A and a DC resistance of 35mR. It has an inductance of 47uH and a tolerance of 10%. The inductor is designed for through-hole mounting and has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. It is not radiation hardened and is not RoHS compliant.
Vishay IHB2BV470K technical specifications.
| Package/Case | Radial |
| Current Rating | 5.5A |
| DC Resistance (DCR) | 35mR |
| Height | 21.34mm |
| Inductance | 47uH |
| Lead/Base Style | Radial |
| Max DC Current | 5.5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHB2BV470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.