Inductor High Current Filter Wirewound 1mH 10% 1KHz 1.1A 818mOhm DCR RDL Bulk
Vishay IHB2EB102K technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| DC Resistance (DCR) | 818mR |
| Height | 21.34mm |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 14.99mm |
| Lead/Base Style | Radial |
| Max DC Current | 1A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHB2EB102K to view detailed technical specifications.
No datasheet is available for this part.