The IHB2EB1R2M is a through-hole fixed inductor from Vishay with a current rating of 11.4A and a tolerance of 20%. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The inductor is packaged in a radial package with a height of 21.34mm and is available in tape and reel packaging. It is RoHS compliant and not radiation hardened.
Vishay IHB2EB1R2M technical specifications.
| Package/Case | Radial |
| Current Rating | 11.4A |
| DC Resistance (DCR) | 3mR |
| Height | 21.34mm |
| Inductance | 1.2uH |
| Lead/Base Style | Radial |
| Max DC Current | 11.4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHB2EB1R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.