The IHB2EB390K is a fixed inductor with a radial lead style and a through-hole mount. It has a current rating of 5.5A and a maximum operating temperature of 130°C. The inductor is unshielded and has a tolerance of 10%. It is packaged in bulk and is compliant with RoHS regulations.
Vishay IHB2EB390K technical specifications.
| Package/Case | Radial |
| Current Rating | 5.5A |
| DC Resistance (DCR) | 30mR |
| Height | 21.34mm |
| Inductance | 39uH |
| Lead/Base Style | Radial |
| Max DC Current | 5.5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHB2EB390K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.