Inductor High Current Filter Wirewound 4.7uH 20% 1KHz 13.5A 5mOhm DCR RDL Bulk
Vishay IHB2EB4R7M technical specifications.
| Package/Case | Radial |
| Current Rating | 11.4A |
| DC Resistance (DCR) | 5mR |
| Height | 21.34mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 15.75mm |
| Lead/Base Style | Radial |
| Max DC Current | 11.4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 11.4A |
| RoHS Compliant | Yes |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHB2EB4R7M to view detailed technical specifications.
No datasheet is available for this part.