Inductor High Current Filter Wirewound 22uH 10% 1KHz 10.6A 11mOhm DCR RDL Bulk
Vishay IHB3BV220K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 11mR |
| Height | 21.34mm |
| Inductance | 22uH |
| Lead Pitch | 19.05mm |
| Max DC Current | 13.5A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHB3BV220K to view detailed technical specifications.
No datasheet is available for this part.