The IHB3BV222K is a radial inductor with a DC resistance of 1.02 ohms and an inductance of 2.2 millihenries. It can handle a maximum DC current of 1.3 amperes and operates within a temperature range of -55°C to 130°C. The inductor is mounted through a hole and is not RoHS compliant. It has a tolerance of 10% and is unshielded.
Vishay IHB3BV222K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 1.02R |
| Height | 21.34mm |
| Inductance | 2.2mH |
| Lead/Base Style | Radial |
| Max DC Current | 1.3A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHB3BV222K to view detailed technical specifications.
No datasheet is available for this part.