The IHB3BV272K is a fixed inductor from Vishay with a radial package and through-hole mount. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The inductor's DC resistance is 1.14 ohms and its inductance is 2.7 millihenries. It can handle a maximum DC current of 1.3 amperes. The inductor is not radiation hardened and is not RoHS compliant.
Vishay IHB3BV272K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 1.14R |
| Height | 21.34mm |
| Inductance | 2.7mH |
| Lead/Base Style | Radial |
| Max DC Current | 1.3A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHB3BV272K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.