
The IHB3BV332K is a through-hole fixed inductor with a resistance of 1.27 ohms and a maximum DC current of 1.3A. It operates within a temperature range of -55°C to 130°C. The inductor is packaged in a radial configuration with a lead pitch of 18.29mm and a height of 21.34mm. It is not RoHS compliant and is available in a bulk packaging quantity of 20.
Vishay IHB3BV332K technical specifications.
| Package/Case | Radial |
| DC Current | 1A |
| DC Resistance (DCR) | 1.27R |
| Height | 21.34mm |
| Inductance | 3.3mH |
| Lead Pitch | 18.29mm |
| Lead/Base Style | Radial |
| Max DC Current | 1.3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resistance | 1.27R |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHB3BV332K to view detailed technical specifications.
No datasheet is available for this part.