The IHB3BV391K is a radial fixed inductor from Vishay with a 390uH inductance value and a DC resistance of 169mR. It has a maximum operating temperature range of -55°C to 130°C and can handle a maximum DC current of 4A. The inductor is packaged in a radial package with a height of 21.34mm and is mounted through a hole. It is not radiation hardened and is not RoHS compliant.
Vishay IHB3BV391K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 169mR |
| Height | 21.34mm |
| Inductance | 390uH |
| Lead/Base Style | Radial |
| Max DC Current | 4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHB3BV391K to view detailed technical specifications.
No datasheet is available for this part.