This Vishay fixed inductor features a radial lead style and a maximum operating temperature of 130°C. It can handle a maximum DC current of 21A and has a tolerance of 20%. The inductor is packaged in bulk and is not radiation hardened or RoHS compliant.
Vishay IHB3BV3R3M technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 3mR |
| Height | 21.34mm |
| Inductance | 3.3uH |
| Lead/Base Style | Radial |
| Max DC Current | 21A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHB3BV3R3M to view detailed technical specifications.
No datasheet is available for this part.