The IHB3BV472K is a radial through-hole fixed inductor from Vishay with a maximum DC current of 1A and a tolerance of 10%. It operates within a temperature range of -55°C to 130°C and has a resistance of 1.86R. The inductor is packaged in bulk and is not radiation hardened.
Vishay IHB3BV472K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 1.86R |
| Height | 21.34mm |
| Inductance | 4.7mH |
| Lead/Base Style | Radial |
| Max DC Current | 1A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.86R |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHB3BV472K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.