Inductor High Current Filter Wirewound 1uH 20% 1KHz 20.3A 3mOhm DCR RDL Bulk
Vishay IHB3EB1R0M technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 21.34 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.003 |
| Rated Current-Max | 21 |
| Test Frequency | 0.001 |
| Manufacturer Series | IHB |
| Series | IHB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHB3EB1R0M to view detailed technical specifications.
No datasheet is available for this part.