The IHB3EB680K is a fixed inductor from Vishay with a radial package and through-hole mount. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The inductor has a maximum DC current rating of 9A and a tolerance of 10%. It is RoHS compliant and unshielded.
Vishay IHB3EB680K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 29mR |
| Height | 21.34mm |
| Inductance | 68uH |
| Lead/Base Style | Radial |
| Max DC Current | 9A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHB3EB680K to view detailed technical specifications.
No datasheet is available for this part.