Inductor High Current Filter Wirewound 18uH 10% 1KHz 16.9A 8mOhm DCR RDL Bulk
Vishay IHB4BV180K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 8mR |
| Height | 26.16mm |
| Inductance | 18uH |
| Lead/Base Style | Radial |
| Max DC Current | 27A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHB4BV180K to view detailed technical specifications.
No datasheet is available for this part.