The IHB4BV222K is a fixed inductor from Vishay with a DC resistance of 494mR and an inductance of 2.2mH. It is designed for through-hole mounting and has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The inductor is available in a radial package with a height of 26.16mm and is not radiation hardened. It is not RoHS compliant.
Vishay IHB4BV222K technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 494mR |
| Height | 26.16mm |
| Inductance | 2.2mH |
| Lead/Base Style | Radial |
| Max DC Current | 4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IHB |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHB4BV222K to view detailed technical specifications.
No datasheet is available for this part.